845-094-560-812

Heilind Number:EDA845-094-560-812
Manufacturer:EDAC
Manufacturer Number:845-094-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 94 positions, allowing for efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the performance of this green-colored connector for seamless connectivity solutions.