845-096-520-201

Heilind Number:EDA845-096-520-201
Manufacturer:EDAC
Manufacturer Number:845-096-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. The connector features two rows for efficient organization, with 96 positions for enhanced functionality. Crafted from robust Copper Alloy, its contacts guarantee secure and stable connections. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your setup with this essential component for smooth and efficient data transmission.