845-096-520-203

Heilind Number:EDA845-096-520-203
Manufacturer:EDAC
Manufacturer Number:845-096-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliability and performance. With two rows and a total of 96 positions, it allows for efficient and secure connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer versatility in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB connections with this essential component.