845-096-520-212

Heilind Number:EDA845-096-520-212
Manufacturer:EDAC
Manufacturer Number:845-096-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 96 positions for efficient connectivity. The connectors are crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliability in demanding environments. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Elevate your connectivity solutions with this indispensable connector.