845-096-520-502

Heilind Number:EDA845-096-520-502
Manufacturer:EDAC
Manufacturer Number:845-096-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-502

Detailed Description

Enhance your connectivity with this high-performing Board to Board PCB Connector. Designed with precision and durability in mind, this essential component features 96 positions and a compact .1-inch pitch, perfect for seamless integration into your PCB layout. The housing material, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity game with this premium component.