845-096-520-503

Heilind Number:EDA845-096-520-503
Manufacturer:EDAC
Manufacturer Number:845-096-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 96 positions with a .1-inch pitch and two rows for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB connections with this essential component, perfect for various electronic projects.