845-096-520-802

Heilind Number:EDA845-096-520-802
Manufacturer:EDAC
Manufacturer Number:845-096-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a double-row layout with 96 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee long-lasting performance. With a pitch of .1 inch and row spacing of .2 inches, they offer precise alignment for efficient data transfer. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with these high-quality connectors, meeting the demands of modern connectivity standards.