845-096-520-803

Heilind Number:EDA845-096-520-803
Manufacturer:EDAC
Manufacturer Number:845-096-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. Boasting a straight mount orientation and dual-row configuration with 96 positions, it offers ample connectivity options. The contact material, made of robust Copper Alloy, guarantees secure and efficient signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this versatile and dependable connector, a must-have for any electronics project.