845-096-520-804

Heilind Number:EDA845-096-520-804
Manufacturer:EDAC
Manufacturer Number:845-096-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-804

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector is not only visually distinctive but also ensures reliable performance. With a total of 96 positions spread across two rows, it offers ample opportunities for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration onto your PCB. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality connector.