845-096-520-807

Heilind Number:EDA845-096-520-807
Manufacturer:EDAC
Manufacturer Number:845-096-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, it boasts a dual-row configuration with 96 positions, perfect for demanding electronic applications. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees superior safety and protection. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether you're a professional engineer or DIY enthusiast, this green-colored connector is a must-have for your toolkit. Upgrade your system's performance with seamless connectivity, every time.