845-096-520-808

Heilind Number:EDA845-096-520-808
Manufacturer:EDAC
Manufacturer Number:845-096-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, guaranteeing both reliability and visual appeal. With two rows and 96 positions, it offers ample space for seamless connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Designed for efficiency, this connector has a pitch of .1 inch and row spacing of .2 inch, facilitating easy installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronics with this essential connector, a must-have in any professional or DIY project.