845-096-521-202

Heilind Number:EDA845-096-521-202
Manufacturer:EDAC
Manufacturer Number:845-096-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-202

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power delivery with an amperage of 3A. With dual rows and 96 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and efficient design make it a versatile choice for your connectivity needs. Elevate your electronic projects with this essential component.