845-096-521-204

Heilind Number:EDA845-096-521-204
Manufacturer:EDAC
Manufacturer Number:845-096-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-204

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 96 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in all applications. The .1-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this high-performance connector.