845-096-521-207

Heilind Number:EDA845-096-521-207
Manufacturer:EDAC
Manufacturer Number:845-096-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-207

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 96 positions arranged in two rows, each crafted with precision from Copper Alloy for reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Upgrade your setup with this Straight-mount Connector and experience seamless connectivity like never before.