845-096-521-212

Heilind Number:EDA845-096-521-212
Manufacturer:EDAC
Manufacturer Number:845-096-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-212

Detailed Description

Enhance your electronic connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and style. With two rows of 96 positions each, it offers ample space for intricate circuitry. The copper alloy contact material guarantees superior conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB assemblies with this high-performance connector and experience seamless functionality like never before.