845-096-521-507

Heilind Number:EDA845-096-521-507
Manufacturer:EDAC
Manufacturer Number:845-096-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 96 positions across 2 rows, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all applications. With a contact material of Copper Alloy and a pitch of .1 inch, it offers seamless connectivity. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and electronic projects. Elevate your connectivity game with this top-of-the-line component.