845-096-521-807

Heilind Number:EDA845-096-521-807
Manufacturer:EDAC
Manufacturer Number:845-096-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing for reliable operation. With two rows of 96 positions each, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .1 inch pitch and .2 inch row spacing make for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your systems with this essential component for enhanced functionality and performance.