845-096-521-808

Heilind Number:EDA845-096-521-808
Manufacturer:EDAC
Manufacturer Number:845-096-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-808

Detailed Description

Enhance connectivity with this robust 96-position Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector boasts a 2-row configuration with a pitch of .1 inches, ensuring precise alignment. Crafted with high-quality copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance in demanding environments. Its straight mount orientation and .2-inch row spacing offer versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.