845-096-521-812

Heilind Number:EDA845-096-521-812
Manufacturer:EDAC
Manufacturer Number:845-096-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 96 positions across 2 rows, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.