845-096-523-201

Heilind Number:EDA845-096-523-201
Manufacturer:EDAC
Manufacturer Number:845-096-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a straight-mount orientation, ensuring reliable and secure connections. With a pitch of .1 inches and 96 positions spread across two rows, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.