845-096-523-203

Heilind Number:EDA845-096-523-203
Manufacturer:EDAC
Manufacturer Number:845-096-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 96 positions across two rows, it ensures seamless data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environmental conditions, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether for commercial or industrial applications, its straight mount orientation makes installation a breeze. Upgrade your system with this green-colored connector, essential for smooth and stable circuit connections.