845-096-523-204

Heilind Number:EDA845-096-523-204
Manufacturer:EDAC
Manufacturer Number:845-096-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-204

Detailed Description

Efficiently connect printed circuit boards with our high-quality 96-position board-to-board PCB connector. Designed with precision and durability in mind, this connector features two rows for seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. Each contact is made of copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB connections with this green-colored connector.