845-096-523-212

Heilind Number:EDA845-096-523-212
Manufacturer:EDAC
Manufacturer Number:845-096-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in a variety of devices, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 96 copper alloy contacts, it ensures reliable power and data transmission. The .1 inch pitch and .2 inch row spacing allow for easy assembly on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Upgrade your connectivity solutions with this essential component.