845-096-523-502

Heilind Number:EDA845-096-523-502
Manufacturer:EDAC
Manufacturer Number:845-096-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. Designed for seamless integration, this connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating 96 positions for efficient data transfer. The copper alloy contact material ensures reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105°C. With a straight mount orientation, this connector offers easy installation for various applications, making it a must-have in your electronic setup.