845-096-523-503

Heilind Number:EDA845-096-523-503
Manufacturer:EDAC
Manufacturer Number:845-096-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3 A. The copper alloy contact material guarantees efficient signal transfer, while the two rows of 96 positions each offer ample connectivity options. With a compact pitch of .1 in and row spacing of .2 in, it facilitates seamless integration on your circuit board. Designed for straight mount orientation, it is perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.