845-096-523-504

Heilind Number:EDA845-096-523-504
Manufacturer:EDAC
Manufacturer Number:845-096-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-504

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. With two rows and 96 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Designed for straight mount orientation, it facilitates easy installation on PCBs. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.