845-096-523-507

Heilind Number:EDA845-096-523-507
Manufacturer:EDAC
Manufacturer Number:845-096-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-507

Detailed Description

Enhance your electronic connections with this high-performing Board to Board PCB Connector. Designed for seamless integration, it features 96 positions with a 0.1-inch pitch and 2 rows for efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for durability, while the contacts are constructed with copper alloy for optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, this connector offers easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in demanding environments. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications in the field of electronics.