845-096-523-508

Heilind Number:EDA845-096-523-508
Manufacturer:EDAC
Manufacturer Number:845-096-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-508

Detailed Description

Enhance your circuit connectivity with this durable Board To Board PCB Connector in a vibrant green hue. Designed for precision, it features two rows of 96 copper alloy contacts, ensuring reliable power transmission even in high-demand applications. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance connector.