845-096-523-512

Heilind Number:EDA845-096-523-512
Manufacturer:EDAC
Manufacturer Number:845-096-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 96 positions with 2 rows for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB assembly with this versatile connector for optimal performance.