845-096-523-802

Heilind Number:EDA845-096-523-802
Manufacturer:EDAC
Manufacturer Number:845-096-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-802

Detailed Description

Enhance connectivity within your electronic devices with our 96-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections between PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in our high-quality connector for dependable inter-board communication.