845-096-523-803

Heilind Number:EDA845-096-523-803
Manufacturer:EDAC
Manufacturer Number:845-096-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance, 96-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green finish. With a contact material of copper alloy, it offers reliable conductivity, while the 2-row configuration and .1-inch pitch ensure efficient data transfer. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your connection standards with this essential component for your electronic projects.