845-096-523-804

Heilind Number:EDA845-096-523-804
Manufacturer:EDAC
Manufacturer Number:845-096-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows of 96 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.