845-096-523-812

Heilind Number:EDA845-096-523-812
Manufacturer:EDAC
Manufacturer Number:845-096-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 96 positions, allowing for efficient data transfer. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your devices with this high-quality connector for optimal performance.