845-096-524-212

Heilind Number:EDA845-096-524-212
Manufacturer:EDAC
Manufacturer Number:845-096-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-212

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. With two rows and a total of 96 contact positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on a commercial or industrial project, this connector is a reliable choice, with an operating temperature range of -40 to 105°C. Its straight mount orientation further simplifies installation. Trust in its quality and versatility for all your PCB connectivity needs.