845-096-524-502

Heilind Number:EDA845-096-524-502
Manufacturer:EDAC
Manufacturer Number:845-096-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-502

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for durability. Designed for efficient power transmission, the connector offers a contact amperage of 3A with copper alloy contacts ensuring reliable conductivity. With two rows of 96 positions each, it provides ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a perfect choice for your electronic projects. Explore our range of connectors for seamless integration in your designs.