845-096-524-512

Heilind Number:EDA845-096-524-512
Manufacturer:EDAC
Manufacturer Number:845-096-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-512

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a double-row design, it offers ample space for 96 positions, each crafted with precision from copper alloy for optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in all conditions. Elevate your electronic projects with this essential component.