845-096-524-802

Heilind Number:EDA845-096-524-802
Manufacturer:EDAC
Manufacturer Number:845-096-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in striking Green. Designed for optimal performance, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of 96 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Featuring a straight mount orientation, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your electronics with this essential component, a standout in our wide range of connectors for superior connectivity solutions.