845-096-524-803

Heilind Number:EDA845-096-524-803
Manufacturer:EDAC
Manufacturer Number:845-096-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-803

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a pop of color to your circuit board. With a double-row configuration and a total of 96 positions, it ensures efficient signal transmission and power delivery. The contact material, made of Copper Alloy, guarantees reliable conductivity for optimal performance. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide variety of applications. The straight mount orientation and a pitch of .1 inch offers easy installation on your PCB. Upgrade your connectivity solutions with this essential component, perfect for industrial and commercial use.