845-096-524-807

Heilind Number:EDA845-096-524-807
Manufacturer:EDAC
Manufacturer Number:845-096-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-807

Detailed Description

Enhance your electronic connections with this dual-row PCB connector, featuring 96 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation suits various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality component.