845-096-524-808

Heilind Number:EDA845-096-524-808
Manufacturer:EDAC
Manufacturer Number:845-096-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-808

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a sturdy housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and secure connections. Featuring two rows and 96 positions, it allows for efficient data transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, precise and seamless integration is achieved. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and performance for your connectivity needs.