845-096-524-812

Heilind Number:EDA845-096-524-812
Manufacturer:EDAC
Manufacturer Number:845-096-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Diallyl Phthalate housing for durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 96 positions allow for versatile connections. Designed for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.