845-096-525-201

Heilind Number:EDA845-096-525-201
Manufacturer:EDAC
Manufacturer Number:845-096-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 96 positions with a pitch of .1 inches and a straight mount orientation, perfect for compact setups. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a current rating of 3A, this connector is both efficient and durable. Its two rows and row spacing of .2 inches provide ample space for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential component.