845-096-525-202

Heilind Number:EDA845-096-525-202
Manufacturer:EDAC
Manufacturer Number:845-096-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a compact design featuring 96 positions spread across 2 rows, it ensures efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from copper alloy for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers reliable performance in various environments. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Designed for straight mount orientation, it's perfect for space-saving applications. Upgrade your connectivity solutions with this essential connector.