845-096-525-203

Heilind Number:EDA845-096-525-203
Manufacturer:EDAC
Manufacturer Number:845-096-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-203

Detailed Description

Enhance your electronic connections with this dual-row PCB connector, designed for seamless board-to-board communication. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. The copper alloy contacts, along with a straight mount orientation, guarantee secure and reliable connectivity. Featuring 96 positions and an amperage of 3A, it accommodates high-density circuitry with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.