845-096-525-208

Heilind Number:EDA845-096-525-208
Manufacturer:EDAC
Manufacturer Number:845-096-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-208

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows with 96 positions for optimal connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, from -40 to 105°C. Each contact is made of reliable Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Ideal for green-themed projects, this connector is not just functional but also eco-friendly. Upgrade your PCB connections today with this essential component.