845-096-525-502

Heilind Number:EDA845-096-525-502
Manufacturer:EDAC
Manufacturer Number:845-096-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-502

Detailed Description

Upgrade your PCB connectivity with this versatile Board To Board PCB Connector. With a compact design featuring two rows of 96 positions each, it offers seamless integration for all your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. Crafted with precision, the connectors guarantee optimal performance with a contact material of Copper Alloy. Its straight mount orientation and 0.1-inch pitch make it easy to install, while a row spacing of 0.2 inches allows for efficient cable management. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its high quality and efficiency to power up your devices.