845-096-525-503

Heilind Number:EDA845-096-525-503
Manufacturer:EDAC
Manufacturer Number:845-096-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Boasting two rows of 96 positions and a .1-inch pitch with .2-inch row spacing, it facilitates seamless PCB integration. Designed for straight mount orientation, it offers efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality in various environments. Elevate your connectivity solutions with this essential component.