845-096-525-504

Heilind Number:EDA845-096-525-504
Manufacturer:EDAC
Manufacturer Number:845-096-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-504

Detailed Description

Enhance connectivity within your electronic devices with this 96-position Board To Board PCB Connector. Featuring a streamlined design with two rows and a compact .1-inch pitch, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. The straight mount orientation and .2-inch row spacing offer convenient installation on your PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various environmental conditions. Upgrade your connectivity solutions with this essential component.