845-096-525-507

Heilind Number:EDA845-096-525-507
Manufacturer:EDAC
Manufacturer Number:845-096-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity and safety in operation. With two rows and a total of 96 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of industrial applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.