845-096-525-802

Heilind Number:EDA845-096-525-802
Manufacturer:EDAC
Manufacturer Number:845-096-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-802

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector, featuring a sleek green design that brings both style and functionality to your electronic setups. With a compact pitch of .1 inches and two rows for optimal space efficiency, this connector offers a seamless interface for up to 96 positions. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it ensures reliability in all your applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for various projects in the electronics and technology industry.